0
0 Items$0.00

16-bit Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
47T5454

RoHS

Date/Lot Code

Each
1+$3.900
10+$3.700
25+$3.550
50+$3.400
100+$3.340
More Pricing...
PIC24EP
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16 bit
16bit
70MHz
70MHz
64KB
28Pins
SDIP
21I/O's
SDIP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Through Hole
-
55W4388

RoHS

Each
1+$4.720
10+$4.610
25+$4.500
50+$4.410
100+$4.320
More Pricing...
-
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16bit
16 bit
16bit
70MHz
70MHz
256KB
44Pins
TQFP
35I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
AEC-Q100
99AC9456

RoHS

Each
1+$4.460
10+$4.290
25+$4.110
50+$3.990
100+$3.850
More Pricing...
-
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16 bit
16bit
70MHz
70MHz
128KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
-
32AJ8613

RoHS

Each
1+$2.710
10+$2.580
25+$2.340
50+$2.260
100+$2.170
More Pricing...
-
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16 bit
-
70MHz
-
32KB
44Pins
TQFP
35I/O's
-
I2C, SPI, UART
-
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
-
61X9871

RoHS

Each
1+$4.110
10+$4.010
25+$3.910
50+$3.830
100+$3.750
More Pricing...
-
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16 bit
16bit
140MHz
140MHz
128KB
28Pins
SPDIP
21I/O's
SPDIP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Through Hole
AEC-Q100
66T9184

RoHS

Each
160+$4.340
320+$4.250
480+$4.170
800+$4.070
1600+$3.990
More Pricing...
PIC24EP
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16bit
16 bit
16bit
70MHz
70MHz
256KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
AEC-Q100
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON