0
0 Items$0.00

16-bit Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
89AH1251

RoHS

Each
1+$2.790
10+$2.670
25+$2.550
50+$2.460
100+$2.360
More Pricing...
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
48Pins
TQFP
39I/O's
TQFP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1253

RoHS

Date/Lot Code

Each
1+$2.950
10+$2.830
25+$2.710
50+$2.610
100+$2.490
More Pricing...
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
TQFP
54I/O's
TQFP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1247

RoHS

Each
1+$2.540
10+$2.510
25+$2.480
50+$2.430
100+$2.390
More Pricing...
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
28Pins
SOIC
21I/O's
SOIC
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1248

RoHS

Each
1+$2.580
25+$2.360
100+$2.120
250+$2.080
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
28Pins
SSOP
21I/O's
SSOP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1245

RoHS

Each
1+$2.610
25+$2.380
100+$2.160
250+$2.110
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
28Pins
QFN
21I/O's
QFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1246

RoHS

Each
1+$2.590
25+$2.370
100+$2.160
250+$2.110
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
28Pins
UQFN
21I/O's
UQFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1249

RoHS

Each
1+$2.990
25+$2.770
100+$2.480
250+$2.440
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
36Pins
UQFN
29I/O's
UQFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
11Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1252

RoHS

Each
1+$3.070
25+$2.800
100+$2.680
250+$2.540
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
64Pins
QFN
54I/O's
QFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
89AH1250

RoHS

Each
1+$2.790
25+$2.550
100+$2.330
250+$2.280
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
48Pins
UQFN
39I/O's
UQFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ
85°C
PIC24
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON