PIC24 Family PIC24FKL Series Microcontrollers 16-bit Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=PIC24 Fa...
1
(1)
(2)
(2)
(3)
(1)
(2)
(6)
(13)
Base Number
(1)
Device Core
(7)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(7)
CPU Speed
(7)
Program Memory Size
(2)
(2)
(3)
No. of Pins
(1)
(3)
(3)
IC Case / Package
(3)
(1)
(2)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.890 10+$2.840 25+$2.800 50+$2.750 100+$2.680 More Pricing... | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
25AJ2608 RoHS | Each | 1+$3.140 10+$3.000 25+$2.770 50+$2.680 100+$2.600 More Pricing... | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | - | |||||
Each | 1+$1.570 10+$1.480 100+$1.390 500+$1.370 1000+$1.340 More Pricing... | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+$3.140 10+$3.020 25+$2.770 50+$2.640 100+$2.510 More Pricing... | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+$2.630 10+$2.520 25+$2.410 50+$2.320 100+$2.230 More Pricing... | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 469+$1.660 938+$1.630 1407+$1.600 2345+$1.570 4690+$1.530 More Pricing... | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | - | - | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | - | ||||||
25AJ2607 RoHS | Each | 1+$1.770 10+$1.720 25+$1.570 50+$1.510 100+$1.450 More Pricing... | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 4KB | 20Pins | QFN | 17I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Surface Mount | - | |||||