16-bit Microcontrollers:
870 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.180 10+ $8.800 25+ $8.420 50+ $8.030 100+ $7.630 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.290 10+ $10.980 25+ $10.650 50+ $10.310 100+ $9.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.820 10+ $4.600 25+ $4.390 50+ $4.190 100+ $3.990 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $18.400 5+ $16.540 10+ $15.350 25+ $14.830 50+ $14.630 More Pricing... | Min: 1 / Mult: 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $6.310 10+ $5.850 25+ $5.850 50+ $5.460 100+ $5.340 More Pricing... | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.260 10+ $2.170 25+ $2.060 50+ $1.980 100+ $1.880 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.270 10+ $3.120 25+ $2.970 50+ $2.830 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $46.590 5+ $45.650 10+ $44.700 25+ $41.520 50+ $39.010 More Pricing... | Min: 1 / Mult: 1 | - | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | - | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/60 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.540 10+ $2.430 25+ $2.310 50+ $2.210 100+ $2.090 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.100 10+ $13.600 25+ $13.100 50+ $12.570 100+ $12.040 | Min: 1 / Mult: 1 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $37.620 5+ $34.130 10+ $30.630 25+ $28.870 50+ $28.360 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $11.540 10+ $11.210 25+ $10.870 50+ $10.640 100+ $10.410 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $46.030 5+ $42.210 10+ $38.400 25+ $38.390 50+ $34.540 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 94+ $1.810 141+ $1.720 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.210 10+ $3.110 25+ $3.000 50+ $2.920 122+ $2.820 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.820 10+ $2.120 25+ $1.850 50+ $1.760 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, LIN, UART | I2C, LIN, UART | 24KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.230 10+ $1.660 100+ $1.490 500+ $1.380 1000+ $1.360 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.060 10+ $11.720 25+ $11.380 50+ $11.020 100+ $10.660 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.070 10+ $4.860 25+ $4.640 50+ $4.420 122+ $4.210 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.510 10+ $4.450 25+ $4.090 50+ $3.930 100+ $3.770 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.590 10+ $5.370 30+ $5.130 60+ $4.890 105+ $4.650 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | - | |||||
Each | 1+ $6.970 10+ $6.680 25+ $6.390 50+ $6.090 100+ $5.780 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $53.850 5+ $50.800 10+ $47.740 25+ $45.730 50+ $43.590 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.690 10+ $14.550 25+ $12.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.190 10+ $9.920 25+ $9.630 50+ $9.510 180+ $9.390 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - |