S12X Family S12XE Series Microcontrollers 16-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=S12X Fam...
1
(1)
(2)
(2)
(3)
(1)
(2)
(6)
(13)
Base Number
(2)
Device Core
(2)
(1)
(1)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(4)
CPU Speed
(3)
Program Memory Size
(2)
(1)
(1)
No. of Pins
(2)
(1)
(1)
IC Case / Package
(3)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+$19.620 600+$19.230 900+$18.840 1500+$18.440 3000+$18.050 More Pricing... | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 300+$31.090 600+$30.460 900+$29.850 1500+$29.220 3000+$28.600 More Pricing... | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$41.670 5+$39.630 10+$37.350 25+$34.850 50+$32.570 More Pricing... | - | S12X Family S12XE Series Microcontrollers | S12X | - | 16 bit | - | 50MHz | - | 1MB | 144Pins | LQFP | 119I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$19.180 5+$19.010 10+$18.840 25+$18.730 50+$18.680 More Pricing... | - | S12X Family S12XE Series Microcontrollers | S912X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||