32-bit Microcontrollers:
846 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.980 10+ $8.180 25+ $7.750 50+ $7.510 100+ $7.280 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 384KB | 100Pins | LFQFP | 82I/O's | - | I2C, SCI, SPI, USB | - | 64KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.350 10+ $5.970 25+ $5.740 50+ $5.510 100+ $5.270 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 64Pins | LQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.680 10+ $9.250 25+ $9.160 50+ $9.160 120+ $9.150 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 256KB | 176Pins | LFBGA | 126I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 64KB | - | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.870 10+ $12.330 25+ $11.990 50+ $11.630 180+ $10.780 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.700 10+ $15.620 25+ $14.840 50+ $14.560 100+ $14.280 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 80Pins | LQFP | 65I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 25Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
87AK0591 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.470 10+ $10.020 25+ $9.520 50+ $9.060 100+ $8.620 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | - | 32 bit | - | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 96KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.460 10+ $23.390 25+ $22.220 50+ $21.250 100+ $20.330 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $5.840 10+ $4.860 25+ $4.510 50+ $4.300 100+ $4.070 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | - | 256KB | 32Pins | TQFN-EP | 21I/O's | - | CAN, I2S, I2C, SPI, UART | - | 80KB | - | 4Channels | 12Bit | 1.7V | 3.6V | Darwin Family | -40°C | MAX32662 | 105°C | Surface Mount | - | - | - | |||||
68AK9855 RoHS | Each | 1+ $24.860 10+ $20.930 25+ $19.940 50+ $19.410 100+ $18.870 More Pricing... | Min: 1 / Mult: 1 | - | RH850 | - | - | - | - | 240MHz | - | 2MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $6.430 10+ $6.050 25+ $5.720 50+ $5.460 100+ $5.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 105°C | Surface Mount | - | - | - | ||||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.570 10+ $24.280 25+ $23.070 50+ $22.060 100+ $21.110 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $8.990 10+ $7.360 25+ $6.960 50+ $6.750 100+ $6.400 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX230 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 256KB | 100Pins | LFQFP | 83I/O's | - | I2C, IrDA, SCI, SPI | - | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.630 10+ $11.370 25+ $10.990 50+ $10.600 180+ $10.220 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
14AM8169 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $79.290 10+ $73.520 25+ $71.860 50+ $70.660 100+ $69.080 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 516Pins | FBGA | - | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | - | 1.376MB | - | 138Channels | - | - | 5V | AURIX | -40°C | TC38x | 125°C | Surface Mount | - | - | - | ||||
83AK7191 RoHS | Each | 1+ $24.840 10+ $20.920 25+ $19.930 50+ $18.930 100+ $18.910 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | - | 32 bit | - | - | 32MHz | - | 8KB | 100Pins | LFQFP | 58I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 4Channels | 24Bit | 1.8V | 5.5V | RX | -40°C | RX200 Series | 105°C | Surface Mount | - | - | - | ||||
83AK1046 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.060 10+ $21.790 25+ $20.710 50+ $19.790 100+ $18.950 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
83AK1047 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.600 10+ $21.620 25+ $20.540 50+ $19.650 100+ $18.800 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
85AK3144 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.000 10+ $19.760 25+ $18.780 50+ $17.960 100+ $17.190 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | - | CAN, DSPI, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $4.270 10+ $3.410 25+ $3.260 50+ $3.110 100+ $2.970 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 16KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.220 10+ $5.110 25+ $4.990 50+ $4.900 100+ $4.820 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 64Pins | LFQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.510 10+ $5.270 25+ $4.960 50+ $4.800 180+ $4.630 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 256KB | 48Pins | LFQFP | 30I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $25.920 10+ $21.840 25+ $20.820 50+ $20.260 100+ $19.700 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2.5MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.200 10+ $9.220 25+ $8.880 50+ $8.550 100+ $8.210 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 512KB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $83.530 5+ $76.480 10+ $69.430 25+ $66.100 | Min: 1 / Mult: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 176Pins | LQFP | 112I/O's | - | Ethernet, I2C, SCI, SPI, USB | - | 128KB | - | 8Channels | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $27.570 5+ $25.510 10+ $23.430 25+ $22.400 50+ $21.830 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/P1x Series RH850/P1M-E Group Microcontrollers | G3M | - | 32 bit | - | - | 160MHz | - | 2MB | 144Pins | LFQFP | 82I/O's | - | CAN, CSI, FlexRay, LIN, SPI, UART | - | 192KB | - | 24Channels | 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/P1x | 150°C | Surface Mount | AEC-Q100 | - | - | |||||