32-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(2)
(5)
ADC Channels
=18Channels
1
(7)
(106)
(57)
(3)
(34)
(2)
(2)
(7)
Product Range
(1)
(1)
(2)
(2)
(4)
(1)
Device Core
(2)
(4)
(5)
Data Bus Width
(11)
No. of Bits
(9)
MCU Core Size
(2)
Operating Frequency Max
(3)
(3)
(4)
(1)
CPU Speed
(2)
(3)
(3)
(1)
Program Memory Size
(1)
(1)
(6)
(2)
(1)
No. of Pins
(4)
(6)
(1)
Packaging
(8)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.520 10+$7.390 25+$6.860 50+$6.570 100+$6.280 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.200 50+$6.680 100+$6.390 250+$6.020 500+$5.870 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$7.630 10+$7.620 25+$6.990 50+$6.720 100+$6.440 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.450 50+$5.310 100+$4.840 250+$4.650 500+$4.560 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$5.960 10+$5.840 25+$5.720 50+$5.600 100+$5.480 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each | 480+$6.840 960+$6.680 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | ||||||
Each | 122+$6.100 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.900 50+$5.640 100+$5.150 250+$4.950 500+$4.850 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$28.840 5+$27.370 10+$25.860 25+$24.340 50+$22.710 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | TQFP | SPI | SPI | 512KB | - | 18Channels | 10Bit, 12Bit | 3V | 5.5V | SPC5 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 800+$5.410 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | ||||||
Each | 250+$5.990 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 GP | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||