0
0 Items$0.00

32-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
89T6746

RoHS

Each
450+$12.290
900+$12.160
1350+$11.910
2250+$11.670
4500+$11.430
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6742

RoHS

Each
260+$11.420
520+$9.990
780+$9.780
1300+$9.580
2600+$9.380
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6748

RoHS

Each
450+$11.180
900+$11.060
1350+$10.840
2250+$10.620
4500+$10.400
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
05W8041

RoHS

Each
480+$8.960
960+$8.870
1440+$8.690
2400+$8.520
4800+$8.340
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
89T6184

RoHS

Each
480+$12.290
960+$12.120
1440+$11.880
2400+$11.640
4800+$11.390
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON