32-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(1)
ADC Channels
=36Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(3)
(1)
(1)
Device Core
(1)
(3)
(1)
Data Bus Width
(4)
No. of Bits
(1)
MCU Core Size
(1)
Operating Frequency Max
(1)
(2)
(1)
(1)
CPU Speed
(1)
(1)
Program Memory Size
(1)
(1)
(1)
(1)
No. of Pins
(1)
(1)
(1)
(1)
(1)
Packaging
(4)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$26.980 50+$20.370 100+$20.040 250+$19.640 500+$19.240 More Pricing... | TriCore Family TC1782 Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | LQFP | CAN | CAN | 176KB | - | 36Channels | 10Bit | 1.235V | 1.365V | - | -40°C | TC17xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
68AK9849 | Each | 1+$19.640 10+$16.270 25+$14.920 50+$14.710 100+$14.500 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 100Pins | LQFP | 81I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 36Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | |||||
Each | 450+$61.300 900+$60.070 1350+$58.850 2250+$57.620 4500+$56.390 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 116MHz | 116MHz | 2MB | 200Pins | MAPBGA | - | MAPBGA | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 592KB | Gateway | 36Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$104.040 5+$100.100 10+$95.700 25+$90.880 50+$86.490 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 116MHz | - | 2MB | 208Pins | MAPBGA | 154I/O's | - | CAN, I2C, SCI, SPI | - | 592KB | - | 36Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
71AK8283 RoHS | Each | 1+$19.130 5+$18.140 10+$17.140 25+$16.130 50+$15.050 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 64MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 36Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | |||||