32-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(4)
ADC Channels
=42Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(1)
(2)
(2)
(2)
(2)
Device Core
(4)
(4)
(1)
Data Bus Width
(9)
No. of Bits
(2)
MCU Core Size
(5)
Operating Frequency Max
(2)
(2)
(4)
(1)
CPU Speed
(2)
(2)
(2)
(1)
Program Memory Size
(3)
(1)
(2)
(1)
No. of Pins
(5)
(1)
(2)
(1)
Packaging
(8)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.230 10+$10.770 25+$10.300 50+$9.940 100+$9.590 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each | 1+$10.540 10+$10.100 25+$9.670 50+$9.210 100+$8.760 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | General Purpose | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$31.420 50+$22.890 100+$22.130 250+$21.690 500+$21.240 More Pricing... | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 2MB | 180Pins | LFBGA | - | LFBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | - | 42Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 119+$9.100 238+$8.920 357+$8.740 595+$8.550 1190+$8.370 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | Motor Control | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each | 800+$13.610 1600+$13.340 2400+$13.070 4000+$12.790 8000+$12.520 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | - | ||||||
Each | 1740+$9.480 3480+$9.290 5220+$9.100 8700+$8.910 17400+$8.720 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | - | ||||||
Each | 800+$13.030 1600+$12.770 2400+$12.510 4000+$12.250 8000+$11.990 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | - | ||||||
Each | 450+$9.720 900+$9.610 1350+$9.420 2250+$9.230 4500+$9.040 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 70I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | - | ||||||
Each | 119+$9.180 238+$9.000 357+$8.810 595+$8.630 1190+$8.450 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||