32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(2)
ADC Channels
=46Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(4)
(1)
Device Core
(4)
(1)
(1)
Data Bus Width
(5)
MCU Core Size
(4)
Operating Frequency Max
(4)
(2)
CPU Speed
(4)
Program Memory Size
(2)
(2)
(1)
(1)
No. of Pins
(6)
IC Case / Package
(4)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68AK9855 RoHS | Each | 1+$25.790 10+$21.550 25+$19.840 50+$19.590 100+$19.320 More Pricing... | - | RH850 | - | - | - | 240MHz | - | 2MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | |||||
Each | 1+$26.970 10+$22.570 25+$20.640 50+$20.460 100+$20.290 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LQFP | 114I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | ||||||
Each | 800+$12.750 1600+$12.500 2400+$12.240 4000+$11.990 8000+$11.730 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 800+$14.070 1600+$13.790 2400+$13.510 4000+$13.230 8000+$12.940 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, USB, UART | CAN, I2C, I2S, SPI, USB, UART | 128KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 300+$12.850 600+$12.840 900+$12.580 1500+$12.330 3000+$12.060 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 300+$14.090 600+$14.020 900+$13.750 1500+$13.460 3000+$13.190 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 98I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||