32-bit Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
ADC Channels
=49Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(1)
(1)
(1)
Device Core
(1)
(2)
Data Bus Width
(3)
No. of Bits
(2)
MCU Core Size
(1)
Operating Frequency Max
(2)
(1)
CPU Speed
(1)
(1)
Program Memory Size
(1)
(1)
(1)
No. of Pins
(3)
Packaging
(2)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+$16.980 1600+$16.640 2400+$16.300 4000+$15.960 8000+$15.620 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 49Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | - | ||||||
Each | 1+$34.130 5+$32.380 10+$30.600 25+$28.800 50+$26.860 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | TQFP | SPI | SPI | 512KB | - | 49Channels | 10Bit, 12Bit | 3V | 5.5V | SPC5 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$24.960 50+$20.010 100+$18.930 250+$18.900 500+$18.520 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | - | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||