0
0 Items$0.00

32-bit Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5528

RoHS

Each
1+$54.060
5+$49.810
10+$45.560
25+$43.250
50+$41.980
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$64.080
5+$59.000
10+$53.910
25+$49.560
50+$48.420
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
31AC6517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.400
50+$6.480
100+$5.360
250+$4.810
500+$4.440
More Pricing...
-
-
32bit
32 bit
-
32MHz
32MHz
256KB
40Pins
HVQFN
20I/O's
HVQFN
I2C, SPI, UART
I2C, SPI, UART
32KB
Wireless Microcontroller
4Channels
10Bit
2V
3.6V
-
-40°C
-
125°C
Surface Mount
-
-
83AK7191

RoHS

Each
1+$25.770
10+$21.530
25+$19.380
50+$19.150
100+$18.920
More Pricing...
RX Family RX200 Series RX23E-L Group Microcontrollers
RXv2
-
32 bit
-
32MHz
-
8KB
100Pins
LFQFP
58I/O's
-
CAN, I2C, SCI, SPI
-
32KB
-
4Channels
24Bit
1.8V
5.5V
RX
-40°C
RX200 Series
105°C
Surface Mount
-
-
70Y5749

RoHS

Each
1+$8.400
10+$7.560
25+$6.880
50+$6.400
100+$5.980
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
-
-
70Y5747

RoHS

Each
1+$8.990
10+$8.100
25+$7.370
50+$6.860
100+$6.390
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
-
-
85AC2240

RoHS

Each
1+$8.620
10+$7.120
25+$6.790
50+$6.630
100+$6.460
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
32bit
32 bit
-
32MHz
32MHz
32KB
32Pins
LQFP
-
LQFP
SCI, SPI
SCI, SPI
2KB
-
4Channels
10Bit
3.5V
20V
S12 Magni V
-40°C
S12ZVMA
125°C
Surface Mount
AEC-Q100
AEC-Q100
71AK8026

RoHS

Date/Lot Code

Each
1+$7.690
10+$6.370
25+$5.630
50+$5.500
100+$5.360
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
32 bit
-
100MHz
-
256KB
32Pins
TQFN-EP
21I/O's
-
CAN, I2S, I2C, SPI, UART
-
80KB
-
4Channels
12Bit
1.7V
3.6V
Darwin Family
-40°C
MAX32662
105°C
Surface Mount
-
-
11AN9499

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$18.230
SPC58 Family SPC584Bx Series Microcontrollers
Power Architecture
-
32 bit
-
120MHz
-
2MB
64Pins
eTQFP-EP
-
-
CAN, DSPI, Ethernet, I2C, SPI, LINFlex
-
128KB
-
4Channels
12Bit
-
5V
SPC58
-40°C
SPC584Bx
150°C
Surface Mount
AEC-Q100
-
07X2010

RoHS

Each
1+$23.870
10+$22.260
25+$21.690
50+$19.610
100+$18.570
More Pricing...
xCORE Family XS1-U Series Microcontrollers
xCORE
32bit
32 bit
32bit
500MHz
500MHz
-
96Pins
FBGA
38I/O's
FBGA
SPI, USB
SPI, USB
64KB
-
4Channels
12Bit
4.5V
5.5V
xCORE
0°C
XS1-U
70°C
Surface Mount
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON