32-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(5)
(1)
ADC Channels
=6Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(2)
(1)
(3)
(1)
Device Core
(3)
(2)
(1)
(1)
Data Bus Width
(7)
No. of Bits
(3)
MCU Core Size
(3)
Operating Frequency Max
(1)
(4)
(2)
(1)
CPU Speed
(1)
(4)
(1)
Program Memory Size
(2)
(1)
(1)
(2)
(1)
(1)
No. of Pins
(4)
(1)
(1)
(2)
Packaging
(6)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$7.610 50+$6.240 100+$5.760 250+$5.470 500+$5.260 More Pricing... | - | - | 32bit | 32 bit | - | - | 32MHz | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 6Channels | 10Bit | 2V | 3.2V | - | -40°C | - | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$34.880 50+$26.190 100+$24.490 250+$23.740 500+$21.840 More Pricing... | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | - | 6Channels | 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58EGx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 250+$7.540 500+$7.390 750+$7.240 1250+$7.080 2500+$6.930 More Pricing... | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | - | - | ||||||
Each | 2450+$3.960 4900+$3.890 7350+$3.810 12250+$3.730 24500+$3.650 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 2450+$4.950 4900+$4.850 7350+$4.750 12250+$4.650 24500+$4.550 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 2450+$4.290 4900+$4.200 7350+$4.120 12250+$4.030 24500+$3.950 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$9.110 10+$8.510 25+$8.200 100+$7.740 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | - | Each | ||||||
Each | 1+$5.800 10+$4.660 25+$4.440 50+$4.210 100+$4.070 More Pricing... | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 32Pins | QFN | 22I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 6Channels | 12Bit | 1.71V | 3.6V | ColdFire+ | -40°C | MCF51QU | 105°C | Surface Mount | - | - | ||||||