0
0 Items$0.00

32-bit Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
68T4555

RoHS

Each
250+$7.540
500+$7.390
750+$7.240
1250+$7.080
2500+$6.930
More Pricing...
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32bit
32 bit
32bit
60MHz
60MHz
256KB
48Pins
TQFP
28I/O's
TQFP
I2C, SPI, UART, USART
I2C, SPI, UART, USART
32KB
6Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3B
85°C
Surface Mount
21M8038

RoHS

Each
450+$27.690
900+$27.140
1350+$26.580
2250+$26.020
4500+$25.470
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
68T4542

RoHS

Each
160+$9.750
320+$9.560
480+$9.360
800+$9.170
1600+$8.970
More Pricing...
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32bit
32 bit
32bit
60MHz
60MHz
512KB
64Pins
TQFP
44I/O's
TQFP
I2C, SPI, USART, USB
I2C, SPI, USART, USB
96KB
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3B
85°C
Surface Mount
01M5795

RoHS

Each
300+$30.280
600+$29.680
900+$29.080
1500+$28.470
3000+$27.860
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5794

RoHS

Each
300+$29.300
600+$28.720
900+$28.120
1500+$27.540
3000+$26.960
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
68T4547

RoHS

Each
160+$5.870
320+$5.760
480+$5.640
800+$5.520
1600+$5.410
More Pricing...
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32bit
32 bit
32bit
60MHz
60MHz
64KB
64Pins
TQFP
44I/O's
TQFP
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
16KB
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3B
85°C
Surface Mount
21M8036

RoHS

Each
450+$24.520
900+$24.030
1350+$23.530
2250+$23.040
4500+$22.560
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON