0
0 Items$0.00

32-bit Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
71AH5427

RoHS

Date/Lot Code

Each
1+$7.060
10+$6.880
25+$6.700
50+$6.510
100+$6.330
More Pricing...
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
64Pins
QFN
53I/O's
QFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
22AC4855

RoHS

Date/Lot Code

Each
1+$9.620
10+$9.540
25+$9.460
50+$9.260
100+$9.070
More Pricing...
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
1MB
64Pins
QFN
48I/O's
QFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
PIC32
-40°C
PIC32MK
85°C
Surface Mount
89AH1255

RoHS

Each
1+$7.000
10+$6.940
25+$6.900
50+$6.850
100+$6.790
More Pricing...
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
48Pins
VQFN
37I/O's
VQFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
71AH5426

RoHS

Date/Lot Code

Each
160+$6.100
320+$5.980
480+$5.850
800+$5.730
1600+$5.610
More Pricing...
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
64Pins
TQFP
53I/O's
TQFP
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
31AC6867

RoHS

Each
1+$10.180
10+$9.970
25+$9.770
50+$9.560
100+$9.360
More Pricing...
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
1MB
64Pins
QFN
48I/O's
QFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
PIC32
-40°C
PIC32MK
85°C
Surface Mount
82AH3647

RoHS

Each
250+$5.990
500+$5.870
750+$5.750
1250+$5.630
2500+$5.510
More Pricing...
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
PIC32 GP
-40°C
PIC32MK
85°C
Surface Mount
82AH2126

RoHS

Each
1+$7.360
10+$7.050
25+$6.740
50+$6.420
100+$6.100
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
64Pins
TQFP
53I/O's
TQFP
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
82AH2127

RoHS

Each
1+$7.850
25+$7.180
100+$6.510
250+$6.390
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
64Pins
QFN
53I/O's
QFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON