32-bit Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
MCU Applications
=Graphics...
1
(2)
(16)
(5)
(4)
(2)
(2)
(2)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
MCU Core Size
(3)
Operating Frequency Max
(2)
(1)
CPU Speed
(2)
(1)
Program Memory Size
(2)
(1)
No. of Pins
(3)
IC Case / Package
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$19.770 900+$19.380 1350+$18.970 2250+$18.580 4500+$18.190 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$20.830 900+$20.420 1350+$19.990 2250+$19.580 4500+$19.160 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$19.040 900+$18.660 1350+$18.280 2250+$17.900 4500+$17.520 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||