0
0 Items$0.00

32-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
43W6308
Each
1+$115.010
5+$109.290
10+$103.560
25+$89.990
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
265KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6765

RoHS

Each
200+$89.280
600+$87.500
1000+$85.710
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6764

RoHS

Each
200+$87.340
600+$85.600
1000+$83.850
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
264MHz
264MHz
256KB
416Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
31AC6986

RoHS

Date/Lot Code

Each
1+$122.090
5+$118.840
10+$115.410
25+$113.700
50+$112.030
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
16 / 32bit
-
132MHz
132MHz
2MB
416Pins
PBGA
238I/O's
PBGA
CAN, I2C, SPI
CAN, I2C, SPI
80KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON