32-bit Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
MCU Series
=AT32UC3C
1
(8)
(6)
(10)
(1)
(2)
(1)
(10)
(21)
Product Range
(10)
Device Core
(3)
(7)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(10)
CPU Speed
(1)
Program Memory Size
(2)
(4)
(4)
No. of Pins
(4)
(3)
(3)
IC Case / Package
(3)
(1)
(6)
Packaging
(8)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.970 10+$14.290 25+$13.610 50+$12.970 100+$12.340 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
15AC6348 RoHS | Each | 1+$14.180 10+$13.940 25+$13.680 50+$13.410 100+$13.130 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | Each | |||||
Each | 1+$17.670 5+$17.180 10+$16.700 25+$16.210 50+$15.880 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | Each | ||||||
81AK3435 RoHS | Each (Supplied on Full Reel) Full Reel | 800+$12.490 2400+$12.230 4000+$11.990 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
86AK4255 RoHS | Each | 1+$10.580 10+$10.090 25+$9.590 50+$9.150 100+$8.690 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
86AK7280 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+$15.110 4500+$14.810 7500+$14.500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
Each | 1+$13.990 10+$13.360 25+$12.720 50+$12.500 100+$12.260 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, Ethernet, I2S, SPI, USART, USB | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 90+$15.000 180+$13.590 270+$13.310 450+$13.050 900+$12.770 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 1+$10.580 10+$10.100 25+$9.610 50+$9.400 100+$9.190 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | QFN | 45I/O's | QFN | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
75T6268 RoHS | Each | 1+$17.000 5+$16.480 10+$15.970 25+$15.450 50+$14.730 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | Each | |||||