0
0 Items$0.00

32-bit Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
05W8032

RoHS

Each
640+$5.960
1280+$5.850
1920+$5.730
3200+$5.620
6400+$5.500
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8028

RoHS

Each
1250+$5.150
2500+$5.050
3750+$4.950
6250+$4.840
12500+$4.740
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
31W9114

RoHS

Each
1740+$8.490
3480+$8.320
5220+$8.150
8700+$7.980
17400+$7.810
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
128KB
121Pins
MAPBGA
72I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
Segment LCD Controller
32Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
05W8027

RoHS

Each
1300+$5.010
2600+$4.910
3900+$4.810
6500+$4.710
13000+$4.610
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
48Pins
QFN
29I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8012

RoHS

Each
1300+$4.620
2600+$4.530
3900+$4.440
6500+$4.340
13000+$4.250
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
48Pins
QFN
29I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8026

RoHS

Each
2450+$4.610
4900+$4.520
7350+$4.430
12250+$4.330
24500+$4.240
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
32Pins
QFN
20I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8022

RoHS

Each
1300+$4.570
2600+$4.480
3900+$4.390
6500+$4.300
13000+$4.200
More Pricing...
Kinetis K Family K2x Series Microcontrollers
-
32bit
32 bit
-
50MHz
-
32KB
48Pins
QFN
29I/O's
-
I2C, SPI, UART, USB
-
8KB
-
13Channels
16Bit
1.71V
3.6V
Kinetisá
-40°C
K Series
105°C
Surface Mount
05W8024

RoHS

Each
800+$5.020
1600+$4.930
2400+$4.820
4000+$4.730
8000+$4.620
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
31W9118

RoHS

Each
1740+$9.180
3480+$9.000
5220+$8.810
8700+$8.630
17400+$8.450
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
128KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
05W8021

RoHS

Each
2450+$4.420
4900+$4.340
7350+$4.240
12250+$4.160
24500+$4.070
More Pricing...
Kinetis K Family K2x Series Microcontrollers
-
32bit
32 bit
-
50MHz
-
32KB
32Pins
QFN
20I/O's
-
I2C, SPI, UART, USB
-
8KB
-
12Channels
16Bit
1.71V
3.6V
Kinetisá
-40°C
K Series
105°C
Surface Mount
31W9104

RoHS

Each
1740+$7.280
3480+$7.130
5220+$6.990
8700+$6.840
17400+$6.700
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
64KB
121Pins
MAPBGA
70I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB Microcontroller
39Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
05W8047

RoHS

Each
800+$13.030
1600+$12.770
2400+$12.510
4000+$12.250
8000+$11.990
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON