32-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MCU Series
=MCF521x
1
(8)
(6)
(10)
(1)
(2)
(1)
(10)
(21)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(3)
MCU Core Size
(1)
Operating Frequency Max
(2)
(2)
CPU Speed
(2)
(2)
Program Memory Size
(1)
(3)
No. of Pins
(3)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$27.570 900+$27.020 1350+$26.470 2250+$25.920 4500+$25.370 More Pricing... | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 450+$31.900 900+$31.260 1350+$30.620 2250+$29.980 4500+$29.340 More Pricing... | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 800+$23.720 1600+$23.250 2400+$22.770 4000+$22.300 8000+$21.830 More Pricing... | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 450+$13.550 900+$13.270 1350+$13.010 2250+$12.730 4500+$12.470 More Pricing... | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 128KB | 100Pins | LQFP | 63I/O's | LQFP | I2C, QSPI, UART | I2C, QSPI, UART | 16KB | Automotive | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||