0
0 Items$0.00

32-bit Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
21M8038

RoHS

Each
450+$27.690
900+$27.140
1350+$26.580
2250+$26.020
4500+$25.470
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7139

RoHS

Each
450+$26.090
900+$25.570
1350+$25.050
2250+$24.520
4500+$24.000
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
01M5795

RoHS

Each
300+$30.280
600+$29.680
900+$29.080
1500+$28.470
3000+$27.860
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7137

RoHS

Each
450+$25.770
900+$25.250
1350+$24.740
2250+$24.220
4500+$23.710
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7138

RoHS

Each
450+$23.830
900+$23.350
1350+$22.870
2250+$22.400
4500+$21.920
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
ENET, I2C, SPI, UART
ENET, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
01M5794

RoHS

Each
300+$29.300
600+$28.720
900+$28.120
1500+$27.540
3000+$26.960
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
21M8036

RoHS

Each
450+$24.520
900+$24.030
1350+$23.530
2250+$23.040
4500+$22.560
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON