0
0 Items$0.00

32-bit Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5528

RoHS

Each
1+$54.060
5+$49.810
10+$45.560
25+$43.250
50+$41.980
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$64.080
5+$59.000
10+$53.910
25+$49.560
50+$48.420
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
01AC5011

RoHS

Date/Lot Code

Each
1+$33.620
5+$30.410
10+$27.200
25+$26.270
50+$25.330
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
144Pins
LQFP
79I/O's
LQFP
CAN, Ethernet, LIN, SPI, UART
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Date/Lot Code

Each
1+$70.780
5+$67.190
10+$63.600
25+$61.810
50+$59.760
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+$80.270
5+$73.470
10+$66.650
25+$61.190
50+$60.360
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
07AH4828

RoHS

Date/Lot Code

Each
1+$86.180
5+$79.280
10+$72.380
25+$68.780
50+$66.960
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
300MHz
300MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
11AC4016

RoHS

Each
760+$27.270
1520+$26.730
2280+$26.180
3800+$25.640
7600+$25.090
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, SPI, UART
CAN, Ethernet, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
02AH2549

RoHS

Each
1+$76.840
5+$70.280
10+$63.720
25+$61.090
50+$58.460
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
95Y0389

RoHS

Each
1+$52.080
5+$46.700
10+$40.250
25+$37.020
50+$34.860
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
-
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4830

RoHS

Each
1+$75.410
5+$68.950
10+$62.490
25+$59.910
50+$57.320
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, Ethernet, SCI, SPI
-
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
01AC5014

RoHS

Date/Lot Code

Each
1+$49.970
5+$45.440
10+$40.920
25+$39.100
50+$37.290
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
6MB
176Pins
LQFP
129I/O's
LQFP
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
-
64Channels
10Bit, 12Bit
3.3V
5.5V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON