32-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MCU Series
=SPC584Bx
1
(8)
(6)
(10)
(1)
(2)
(1)
(10)
(21)
Product Range
(3)
(1)
Device Core
(4)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(4)
CPU Speed
(3)
Program Memory Size
(4)
No. of Pins
(1)
(1)
(1)
(1)
IC Case / Package
(1)
(2)
(1)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$22.010 50+$17.560 100+$16.590 250+$16.510 500+$16.190 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$23.500 50+$18.850 100+$17.830 250+$17.780 500+$17.420 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 176Pins | LQFP-EP | 154I/O's | LQFP-EP | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 63Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 125°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$24.960 50+$20.010 100+$18.930 250+$18.900 500+$18.520 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
11AN9499 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$18.230 | SPC58 Family SPC584Bx Series Microcontrollers | Power Architecture | - | 32 bit | - | 120MHz | - | 2MB | 64Pins | eTQFP-EP | - | - | CAN, DSPI, Ethernet, I2C, SPI, LINFlex | - | 128KB | 4Channels | 12Bit | - | 5V | SPC58 | -40°C | SPC584Bx | 150°C | Surface Mount | AEC-Q100 | ||||