Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.120 |
10+ | $13.490 |
25+ | $13.060 |
50+ | $12.380 |
100+ | $11.940 |
357+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28035PNS
Newark Part No.28AH5640
Device CoreC2000
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed60MHz
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's45I/O's
MCU Case StyleLQFP
InterfacesECAN, I2C, SCI, SPI
RAM Memory Size20KB
Embedded Interface TypeECAN, I2C, SCI, SPI
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPiccolo (C2000)
MCU SeriesTMS320F2803x
Qualification-
Technical Specifications
Product Range
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
60MHz
No. of Pins
80Pins
No. of I/O's
45I/O's
Interfaces
ECAN, I2C, SCI, SPI
Embedded Interface Type
ECAN, I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
Piccolo (C2000)
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
C2000
Data Bus Width
32bit
CPU Speed
60MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
20KB
ADC Channels
16Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMS320F2803x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability