0
0 Items$0.00

32-bit Microcontrollers :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
95W3419

RoHS

Each
1+$20.590
10+$16.400
25+$15.360
50+$14.790
100+$14.200
More Pricing...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
50MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51JM
105°C
Surface Mount
-
23AH3471

RoHS

Date/Lot Code

Each
1+$14.680
10+$12.950
25+$12.670
50+$11.470
100+$10.260
More Pricing...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LFQFP
64I/O's
LFQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
-
14Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
04AJ4733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.980
50+$10.250
100+$9.430
250+$9.310
500+$9.120
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
133MHz
133MHz
512KB
80Pins
TQFP
59I/O's
TQFP
CAN, LIN, SPI
CAN, LIN, SPI
56KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
60AJ4494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$26.610
50+$20.070
100+$18.840
250+$18.450
500+$18.080
More Pricing...
AURIX Family TC33X Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
2MB
80Pins
TQFP
-
TQFP
CAN, I2C, LIN, SPI
CAN, I2C, LIN, SPI
248KB
-
17Channels
12Bit
1.125V
1.375V
AURIX
-40°C
TC33x
125°C
Surface Mount
AEC-Q100
28AH5640

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+$15.850
10+$12.530
25+$11.690
50+$11.350
100+$11.020
More Pricing...
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32bit
32 bit
32bit
-
60MHz
60MHz
128KB
80Pins
LQFP
45I/O's
LQFP
ECAN, I2C, SCI, SPI
ECAN, I2C, SCI, SPI
20KB
-
16Channels
12Bit
2.97V
3.63V
Piccolo (C2000)
-40°C
TMS320F2803x
125°C
Surface Mount
-
81AC2498

RoHS

Each
1+$13.290
10+$11.630
25+$9.640
50+$8.640
100+$7.970
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
-
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
68AK9850

RoHS

Each
1+$17.780
10+$14.740
25+$13.990
50+$13.680
100+$13.390
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
1MB
80Pins
LQFP
65I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
-
25Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
87AK0591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.690
50+$8.510
100+$7.810
250+$7.640
500+$7.490
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
-
32 bit
-
-
133MHz
-
1MB
80Pins
TQFP
59I/O's
-
CAN, LIN, SPI
-
96KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
68AK9689

RoHS

Each
1+$6.470
10+$5.190
25+$4.880
50+$4.690
100+$4.480
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
RX
32bit
32 bit
-
-
80MHz
-
256KB
80Pins
LFQFP
60I/O's
-
I2C, SCI, SPI
-
16KB
-
17Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
68AK9744

RoHS

Each
1+$10.180
10+$8.310
25+$7.840
50+$7.650
100+$7.470
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
RX
32bit
32 bit
-
-
160MHz
-
512KB
80Pins
LFQFP
52I/O's
-
CAN, I2C, SCI, SPI
-
64KB
-
19Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
68AK9741

RoHS

Date/Lot Code

Each
1+$8.640
10+$7.020
25+$6.610
50+$6.460
100+$6.290
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
RX
32bit
32 bit
-
-
160MHz
-
256KB
80Pins
LFQFP
52I/O's
-
CAN, I2C, SCI, SPI
-
64KB
-
19Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
44W0180

RoHS

Each
480+$6.840
960+$6.680
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
-
21M8038

RoHS

Each
450+$24.440
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
-
81AC2504

RoHS

Each
1+$8.790
10+$7.280
25+$6.770
50+$6.510
100+$6.240
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
-
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
51AH6487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.630
50+$10.750
100+$9.900
250+$9.780
500+$9.590
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
133MHz
133MHz
1MB
80Pins
TQFP
59I/O's
TQFP
CAN, SPI
CAN, SPI
96KB
-
24Channels
12Bit
1.17V
1.43V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
04AJ4734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.250
50+$11.230
100+$10.350
250+$10.240
500+$10.040
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
133MHz
133MHz
512KB
80Pins
TQFP
59I/O's
TQFP
CAN, LIN, SPI
CAN, LIN, SPI
56KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
150°C
Surface Mount
-
04AJ4740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.710
50+$10.040
100+$9.240
250+$9.110
500+$8.930
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
133MHz
133MHz
1MB
80Pins
TQFP
59I/O's
TQFP
CAN, LIN, SPI
CAN, LIN, SPI
96KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
04AJ4739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.950
50+$11.770
100+$10.850
250+$10.760
500+$10.550
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
133MHz
133MHz
1MB
80Pins
TQFP
59I/O's
TQFP
CAN, LIN, SPI
CAN, LIN, SPI
96KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
81AH0052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.070
50+$8.020
100+$7.370
250+$7.200
500+$7.050
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
512KB
80Pins
TQFP-EP
59I/O's
-
CAN, SPI
CAN, SPI
96KB
-
24Channels
12Bit
1.17V
1.43V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
54M7139

RoHS

Each
450+$22.150
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
-
04AJ4735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.140
50+$9.610
100+$8.840
250+$8.700
500+$8.530
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
133MHz
133MHz
512KB
80Pins
TQFP
59I/O's
TQFP
CAN, LIN, SPI
CAN, LIN, SPI
56KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
42AH2066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.630
50+$13.840
100+$12.790
250+$12.760
500+$12.510
More Pricing...
AURIX Family TC2xx Series Microcontrollers
-
32bit
32 bit
32bit
-
133MHz
133MHz
512KB
80Pins
TQFP
59I/O's
TQFP
CAN, SPI
CAN, SPI
64KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
81AC2500

RoHS

Each
1+$12.570
10+$11.000
25+$9.120
50+$8.170
100+$7.540
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
-
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
54M7137

RoHS

Each
450+$20.430
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
-
89M1947

RoHS

Each
450+$14.160
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
32bit
50MHz
50MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire v1
-40°C
MCF51JM
105°C
Surface Mount
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON