32-bit Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
No. of I/O's
=10I/O's
1
(1)
(1)
(32)
(1)
(1)
(1)
(2)
(2)
Product Range
(1)
(1)
(1)
Device Core
(1)
(1)
(1)
Data Bus Width
(2)
Operating Frequency Max
(2)
(1)
CPU Speed
(2)
Program Memory Size
(1)
(1)
(1)
No. of Pins
(1)
(2)
IC Case / Package
(1)
(1)
(1)
MCU Case Style
(1)
(1)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$6.180 50+$4.380 100+$3.980 250+$3.830 500+$3.750 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.940 50+$4.190 100+$3.790 250+$3.650 500+$3.570 More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | 10I/O's | VQFN-EP | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | - | 14Channels | 8Bit, 10Bit | 5.5V | 28V | TLE985x | -40°C | TLE9855QX | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
87AK0593 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$54.040 50+$41.950 100+$40.660 250+$39.850 500+$39.040 More Pricing... | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | 300MHz | - | 10MB | 292Pins | LFBGA | 10I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | - | 1.568MB | - | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | - | |||||