32-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
No. of I/O's
=123I/O's
1
(1)
(1)
(32)
(1)
(1)
(1)
(2)
(2)
Product Range
(4)
(1)
Device Core
(1)
(2)
(2)
Data Bus Width
(4)
No. of Bits
(3)
MCU Core Size
(1)
Operating Frequency Max
(4)
CPU Speed
(3)
Program Memory Size
(2)
(2)
No. of Pins
(5)
Packaging
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$17.510 50+$16.930 100+$16.590 250+$16.250 500+$15.910 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | ||||||
Each | 1+$14.670 10+$14.000 25+$13.330 50+$12.840 100+$12.340 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | ||||||
Each | 1+$17.320 5+$16.800 10+$16.270 25+$15.750 50+$15.160 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | Each | ||||||
81AK3435 RoHS | Each (Supplied on Full Reel) Full Reel | 800+$12.860 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | |||||
25AJ2283 RoHS | MICROCHIP | Each | 1+$12.620 10+$11.050 25+$9.150 50+$8.200 100+$7.570 More Pricing... | MEC Family MEC170x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | - | - | - | 144Pins | WFBGA | 123I/O's | WFBGA | I2C, SPI, UART | I2C, SPI, UART | 480KB | Computing Embedded Controllers | 8Channels | 10Bit | 1.71V | 3.465V | MEC | -40°C | MEC170x | 85°C | Surface Mount | - | ||||