0
0 Items$0.00

32-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
05W8048

RoHS

Each
800+$8.100
1600+$7.940
2400+$7.780
4000+$7.610
8000+$7.450
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
45W3674

RoHS

Each
1300+$5.970
2600+$5.850
3900+$5.720
6500+$5.610
13000+$5.490
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
48Pins
QFN
36I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
15Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
89T6192

RoHS

Each
800+$8.940
1600+$8.760
2400+$8.580
4000+$8.400
8000+$8.220
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
75T6274

RoHS

Each
1+$10.280
10+$9.820
25+$9.340
50+$8.940
100+$8.520
More Pricing...
AT32 Family AT32UC3L Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
48Pins
TQFP
36I/O's
TQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
1.62V
3.6V
AT32
-40°C
AT32UC3L
85°C
Surface Mount
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON