32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(3)
No. of I/O's
=39I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(1)
(1)
(1)
(3)
Device Core
(1)
(1)
(1)
(2)
Data Bus Width
(6)
No. of Bits
(2)
MCU Core Size
(1)
Operating Frequency Max
(1)
(1)
(1)
(3)
CPU Speed
(1)
(1)
(1)
(1)
Program Memory Size
(1)
(2)
(3)
No. of Pins
(1)
(4)
(1)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.050 10+$7.340 25+$6.650 50+$6.490 100+$6.320 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$35.470 5+$32.750 10+$30.040 25+$28.680 50+$28.060 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 64MHz | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 96KB | - | 8Channels | 10Bit | 1.2V | 3.3V | MPC5xxx | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$10.830 520+$9.480 780+$7.850 1300+$7.040 2600+$6.900 More Pricing... | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | - | - | ||||||
Each | 480+$10.210 960+$10.050 1440+$9.850 2400+$9.650 4800+$9.450 More Pricing... | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | 39I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 64KB | Analogue Measurement | 34Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K5x | 85°C | Surface Mount | - | - | ||||||
Each | 1+$11.050 10+$8.720 25+$8.410 50+$7.970 100+$7.530 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 160MHz | 160MHz | 512KB | 64Pins | LFQFP | 39I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$10.750 10+$8.760 25+$8.350 50+$7.960 100+$7.560 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 512KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||