0
0 Items$0.00

32-bit Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
15AC8281

RoHS

Each
1+$9.350
10+$7.750
25+$7.300
50+$6.860
100+$6.540
More Pricing...
FT32 Family FT93x Series Microcontrollers
FT32
32bit
32 bit
-
-
100MHz
100MHz
256KB
68Pins
QFN
40I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
USB Peripheral Controller
3Channels
8Bit
-
-
FT32
-40°C
FT93x
85°C
Surface Mount
74AJ1380

RoHS

Each
1+$3.470
10+$2.720
100+$2.340
500+$2.170
1000+$2.050
More Pricing...
RX Family RX100 Series RX140 Group Microcontrollers
CISC
32bit
32 bit
32bit
-
48MHz
-
64KB
48Pins
LFQFP
40I/O's
LFQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
16KB
-
10Channels
12Bit
1.8V
5.5V
RX
-40°C
RX100
85°C
Surface Mount
05W8040

RoHS

Each
800+$8.060
1600+$7.900
2400+$7.740
4000+$7.580
8000+$7.420
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8037

RoHS

Each
800+$7.310
1600+$7.160
2400+$7.020
4000+$6.870
8000+$6.730
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8030

RoHS

Each
800+$5.930
1600+$5.810
2400+$5.690
4000+$5.570
8000+$5.460
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
64KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB Microcontroller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8032

RoHS

Each
640+$5.960
1280+$5.850
1920+$5.730
3200+$5.620
6400+$5.500
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8009

RoHS

Each
800+$4.560
1600+$4.460
2400+$4.380
4000+$4.280
8000+$4.200
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
32KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6163

RoHS

Each
800+$5.460
1600+$5.350
2400+$5.240
4000+$5.130
8000+$5.020
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
128KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8029

RoHS

Each
800+$5.140
1600+$5.040
2400+$4.930
4000+$4.830
8000+$4.730
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6164

RoHS

Each
640+$6.630
1280+$6.610
1920+$6.490
3200+$6.350
6400+$6.220
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
128KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8024

RoHS

Each
800+$5.020
1600+$4.930
2400+$4.820
4000+$4.730
8000+$4.620
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
32KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
95W3414

RoHS

Each
1+$16.020
10+$14.450
25+$13.080
50+$12.270
100+$11.450
More Pricing...
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
-
128KB
80Pins
LQFP
40I/O's
-
I2C, SCI, SPI
-
8KB
-
14Channels
16Bit
2.5V
3.6V
ColdFire V1
-40°C
MCF51EM
85°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON