Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF52110CAF80
Newark Part No.46M3551
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $11.710 |
Price for:Each
Minimum: 450
Multiple: 450
$5,269.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52110CAF80
Newark Part No.46M3551
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32bit
Data Bus Width32 bit
MCU Core Size32bit
Operating Frequency Max80MHz
Program Memory Size128KB
No. of Pins100Pins
CPU Speed80MHz
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's63I/O's
InterfacesI2C, QSPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, QSPI, UART
MCU ApplicationsAutomotive
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU SeriesMCF521x
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
Qualification-
Technical Specifications
Product Range
Coldfire V2 Family MCF521x Series Microcontrollers
Data Bus Width
32bit
MCU Core Size
32bit
Program Memory Size
128KB
CPU Speed
80MHz
MCU Case Style
LQFP
Interfaces
I2C, QSPI, UART
Embedded Interface Type
I2C, QSPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MCU Family
ColdFire v2
MSL
MSL 3 - 168 hours
Device Core
ColdFire v2
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
IC Case / Package
LQFP
No. of I/O's
63I/O's
RAM Memory Size
16KB
MCU Applications
Automotive
ADC Resolution
12Bit
Supply Voltage Max
3.6V
MCU Series
MCF521x
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate