0
0 Items$0.00

32-bit Microcontrollers :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
02AH3015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.450
50+$3.870
100+$3.520
250+$3.340
500+$3.330
More Pricing...
TLE987 Family TLE987XQX Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
40MHz
40MHz
128KB
48Pins
HVQFN
10I/O's
HVQFN
LIN, UART
LIN, UART
6KB
Automotive
5Channels
10Bit
5.5V
28V
-
-40°C
TLE987x
150°C
Surface Mount
AEC-Q100
AEC-Q100
46W5551

RoHS

Each
1+$35.250
5+$33.020
10+$30.790
25+$28.630
50+$28.200
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46W5552

RoHS

Each
1+$37.250
5+$33.930
10+$30.600
25+$28.940
50+$27.620
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6750

RoHS

Each
450+$12.780
900+$12.650
1350+$12.390
2250+$12.140
4500+$11.880
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6749

RoHS

Each
800+$11.990
1600+$11.740
2400+$11.510
4000+$11.270
8000+$11.030
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46M3581

RoHS

Each
200+$68.230
400+$66.860
600+$65.510
1000+$64.140
2000+$62.770
More Pricing...
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
-
89T6743

RoHS

Each
800+$11.660
1600+$11.430
2400+$11.190
4000+$10.960
8000+$10.730
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
192KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
94T6776

RoHS

Each
300+$15.040
600+$14.880
900+$14.580
1500+$14.280
3000+$13.990
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
144Pins
LQFP
108I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6747

RoHS

Each
800+$10.400
1600+$10.190
2400+$9.980
4000+$9.780
8000+$9.570
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
94T6777

RoHS

Each
450+$18.060
900+$17.700
1350+$17.340
2250+$16.980
4500+$16.620
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6745

RoHS

Each
800+$11.580
1600+$11.350
2400+$11.120
4000+$10.890
8000+$10.650
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6741

RoHS

Each
260+$13.180
520+$11.540
780+$9.560
1300+$8.570
2600+$8.400
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6746

RoHS

Each
450+$12.290
900+$12.160
1350+$11.910
2250+$11.670
4500+$11.430
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6742

RoHS

Each
260+$11.420
520+$9.990
780+$9.780
1300+$9.580
2600+$9.380
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6748

RoHS

Each
450+$11.180
900+$11.060
1350+$10.840
2250+$10.620
4500+$10.400
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
46M3551

RoHS

Each
450+$13.550
900+$13.270
1350+$13.010
2250+$12.730
4500+$12.470
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
128KB
100Pins
LQFP
63I/O's
LQFP
I2C, QSPI, UART
I2C, QSPI, UART
16KB
Automotive
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON