32-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
No. of I/O's
=66I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(2)
(2)
(1)
Device Core
(1)
(2)
(2)
Data Bus Width
(5)
MCU Core Size
(4)
Operating Frequency Max
(1)
(2)
(2)
CPU Speed
(1)
(2)
(2)
Program Memory Size
(4)
(1)
No. of Pins
(2)
(3)
IC Case / Package
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$20.590 10+$16.400 25+$15.560 50+$14.720 100+$14.200 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | ||||||
Each | 480+$7.640 960+$7.490 1440+$7.340 2400+$7.190 4800+$7.030 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | ||||||
Each | 450+$15.850 900+$15.530 1350+$15.210 2250+$14.890 4500+$14.580 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | ||||||
Each | 450+$9.110 900+$9.020 1350+$8.840 2250+$8.660 4500+$8.480 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 450+$9.670 900+$9.480 1350+$9.280 2250+$9.090 4500+$8.900 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||