32-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(6)
(1)
No. of I/O's
=72I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(2)
(2)
(1)
(1)
(2)
(1)
Device Core
(2)
(1)
(4)
Data Bus Width
(9)
No. of Bits
(3)
MCU Core Size
(2)
Operating Frequency Max
(1)
(2)
(3)
(1)
(2)
CPU Speed
(1)
(2)
(1)
(1)
(1)
Program Memory Size
(1)
(3)
(1)
(3)
(1)
No. of Pins
(5)
(1)
(2)
(1)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.870 10+$8.030 25+$7.290 50+$7.180 100+$7.050 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 72I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$8.880 10+$7.710 25+$7.290 50+$7.020 100+$6.730 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | ||||||
Each | 1+$16.700 10+$13.210 25+$11.440 50+$11.250 100+$11.060 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 120Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$12.920 10+$10.590 25+$9.400 50+$9.280 100+$9.140 More Pricing... | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | ||||||
Each | 1+$15.260 10+$11.600 25+$11.120 50+$10.450 100+$9.780 More Pricing... | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 72I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1740+$9.480 3480+$9.290 5220+$9.100 8700+$8.910 17400+$8.720 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 1740+$8.490 3480+$8.320 5220+$8.150 8700+$7.980 17400+$7.810 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 32Channels | 16Bit | 1.71V | 3.6V | Kinetis | -40°C | K Series | 105°C | Surface Mount | ||||||
Each | 1+$14.580 10+$11.980 25+$10.660 50+$10.530 100+$10.380 More Pricing... | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 72I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | ||||||
Each | 1+$12.110 10+$11.320 25+$10.990 50+$9.920 100+$9.350 More Pricing... | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 384KB | 100Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 64KB | - | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||