32-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(6)
No. of I/O's
=79I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(4)
(1)
(5)
(1)
Device Core
(5)
(5)
Data Bus Width
(10)
No. of Bits
(2)
MCU Core Size
(3)
Operating Frequency Max
(3)
(5)
(1)
(1)
(1)
CPU Speed
(3)
(1)
(1)
Program Memory Size
(1)
(4)
(5)
(1)
No. of Pins
(10)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.190 10+$7.060 25+$6.610 50+$6.600 100+$6.590 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$33.620 5+$30.410 10+$27.200 25+$26.270 50+$25.330 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$10.120 10+$7.780 25+$7.270 50+$7.170 100+$7.050 More Pricing... | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$9.480 10+$7.700 25+$6.970 50+$6.870 100+$6.750 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 256KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$10.940 10+$9.670 25+$9.470 50+$9.190 100+$8.910 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | ||||||
Each | 450+$12.290 900+$12.160 1350+$11.910 2250+$11.670 4500+$11.430 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$11.420 520+$9.990 780+$9.780 1300+$9.580 2600+$9.380 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$11.180 900+$11.060 1350+$10.840 2250+$10.620 4500+$10.400 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$20.610 10+$16.420 25+$15.410 50+$14.890 100+$14.370 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 28Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$8.900 10+$6.890 25+$5.870 50+$5.770 100+$5.660 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$8.150 10+$6.290 25+$5.910 50+$5.540 100+$5.310 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | TFLGA | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||