0
0 Items$0.00

32-bit Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
47Y9508

RoHS

Each
1+$16.650
5+$16.200
10+$15.730
25+$15.270
50+$14.550
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
48AC3110

RoHS

Date/Lot Code

Each
1+$17.240
5+$16.760
10+$16.270
25+$15.790
50+$15.190
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
48AC3109

RoHS

Each
1+$17.960
5+$17.460
10+$16.970
25+$16.470
50+$15.740
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
57AC2841

RoHS

Date/Lot Code

Each
1+$18.950
5+$18.420
10+$17.900
25+$17.370
50+$16.570
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
252MHz
252MHz
2MB
144Pins
LQFP
120I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZEF
85°C
Surface Mount
57AC2840

RoHS

Each
1+$16.190
10+$16.040
25+$16.020
50+$15.700
100+$15.380
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
252MHz
252MHz
2MB
64Pins
QFN
53I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZEF
85°C
Surface Mount
02AH4648

RoHS

Date/Lot Code

Each
1+$19.120
5+$18.590
10+$18.060
25+$17.530
50+$16.710
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
252MHz
252MHz
2MB
144Pins
TQFP
120I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
72AC6289

RoHS

Each
1+$17.110
25+$15.700
100+$15.200
250+$14.700
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON