SPC5 Family SPC582Bxx Series Microcontrollers 32-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=SPC5 Fam...
1
(9)
(6)
(11)
(1)
(46)
(7)
(1)
(1)
Device Core
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(1)
(4)
(3)
CPU Speed
(4)
(3)
Program Memory Size
(3)
(2)
(3)
No. of Pins
(2)
(1)
(1)
(4)
IC Case / Package
(1)
(6)
(1)
No. of I/O's
(1)
(1)
(4)
(1)
(1)
Packaging
(1)
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.010 10+$6.990 25+$6.280 50+$6.060 100+$5.850 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$7.980 50+$5.750 100+$5.260 250+$5.100 500+$4.990 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.600 50+$5.420 100+$4.940 250+$4.740 500+$4.640 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$22.010 50+$17.560 100+$16.590 250+$16.510 500+$16.190 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$23.500 50+$18.850 100+$17.830 250+$17.780 500+$17.420 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 176Pins | LQFP-EP | 154I/O's | LQFP-EP | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 63Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 125°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.620 50+$6.930 100+$6.350 250+$6.160 500+$6.030 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$24.960 50+$20.010 100+$18.930 250+$18.900 500+$18.520 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$8.060 50+$5.760 100+$5.250 250+$5.060 500+$4.950 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||