32-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Program Memory Size
=2048KB
1
(2)
(1)
(3)
(33)
(45)
(2)
(99)
(3)
Product Range
(1)
(2)
(1)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(1)
(3)
CPU Speed
(1)
(1)
No. of Pins
(2)
(1)
(1)
IC Case / Package
(4)
No. of I/O's
(1)
(1)
(2)
MCU Case Style
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$25.710 10+$21.560 25+$19.380 50+$18.960 100+$18.540 More Pricing... | RX Family RX600 Series RX64M Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$14.720 10+$12.110 25+$10.780 50+$10.640 100+$10.490 More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$26.900 10+$25.070 25+$20.350 50+$20.250 100+$20.150 More Pricing... | RX Family RX600 Series RX64M Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$22.680 10+$21.180 50+$20.610 100+$18.550 500+$13.740 More Pricing... | RX Family RX600 Series RX631 Group Microcontrollers | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 2048KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||