0
0 Items$0.00

32-bit Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
66AJ7610

RoHS

Each
1+$5.930
10+$5.670
25+$5.410
50+$5.190
100+$4.970
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
72MHz
72MHz
128KB
44Pins
TQFP
35I/O's
TQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
31AC1293

RoHS

Each
1+$5.870
10+$5.830
25+$5.780
50+$5.660
100+$5.540
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
72MHz
72MHz
256KB
28Pins
SOIC
21I/O's
SOIC
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
58AC3599

RoHS

Each
1+$6.660
10+$6.380
25+$6.100
50+$5.850
100+$5.610
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
72MHz
72MHz
256KB
44Pins
TQFP
35I/O's
TQFP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
62AC0843

RoHS

Each
1+$6.250
10+$6.200
25+$6.140
50+$6.050
100+$5.970
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
72MHz
72MHz
256KB
28Pins
QFN
17I/O's
QFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
9Channels
10Bit
2.5V
3.6V
PIC32
-40°C
PIC32MX2xx
85°C
Surface Mount
-
75C3683
Each
200+$193.290
600+$190.420
1000+$187.630
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
-
-
36KB
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
95W3414

RoHS

Each
1+$16.020
10+$14.450
25+$13.080
50+$12.270
100+$11.450
More Pricing...
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
50MHz
-
128KB
80Pins
LQFP
40I/O's
-
I2C, SCI, SPI
-
8KB
14Channels
16Bit
2.5V
3.6V
ColdFire V1
-40°C
MCF51EM
85°C
Surface Mount
-
95W8242
Each
1+$165.240
5+$160.770
10+$156.300
25+$154.080
50+$151.840
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
95W8240

RoHS

Each
1+$112.370
5+$109.400
10+$106.420
25+$104.930
50+$103.440
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
40MHz
-
512KB
388Pins
BGA
56I/O's
-
CAN, SPI, UART
-
32KB
32Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
58AC3598

RoHS

Each
1+$6.610
10+$6.330
25+$6.040
50+$5.790
100+$5.530
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
72MHz
72MHz
256KB
44Pins
QFN
35I/O's
QFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
31AC1294

RoHS

Each
1+$10.870
10+$9.510
25+$7.880
50+$7.060
100+$6.520
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
72MHz
72MHz
256KB
44Pins
QFN
35I/O's
QFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON