0
0 Items$0.00

S08SH 8-bit Microcontrollers :

9 Products Found
Find a huge range of S08SH 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & 8051 8-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
69M3853

RoHS

Each
2880+$4.730
5760+$4.630
8640+$4.540
14400+$4.440
28800+$4.350
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
8KB
16Pins
TSSOP
TSSOP
13I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
125°C
Surface Mount
69M3854

RoHS

Each
2250+$4.830
4500+$4.740
6750+$4.640
11250+$4.550
22500+$4.450
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
8KB
20Pins
TSSOP
TSSOP
13I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
12Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
125°C
Surface Mount
74P0424

RoHS

Each
38+$4.490
76+$4.410
114+$4.310
190+$4.230
380+$4.130
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
8KB
20Pins
SOIC
SOIC
17I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
12Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
85°C
Surface Mount
74P0422

RoHS

Each
38+$5.610
76+$4.840
114+$4.250
190+$3.980
380+$3.460
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
4KB
20Pins
SOIC
SOIC
17I/O's
I2C, SPI, SCI
I2C, SPI, SCI
256Byte
12Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
85°C
Surface Mount
09P4083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$4.250
10000+$4.170
15000+$4.080
25000+$4.000
50000+$3.910
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
8KB
16Pins
TSSOP
TSSOP
13I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
85°C
Surface Mount
09P4084

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$4.480
15000+$4.400
25000+$4.300
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
8KB
20Pins
TSSOP
TSSOP
17I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
12Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
85°C
Surface Mount
69M3845

RoHS

Each
2880+$3.880
5760+$3.810
8640+$3.720
14400+$3.650
28800+$3.570
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
4KB
16Pins
TSSOP
TSSOP
13I/O's
I2C, SCI, SPI
I2C, SCI, SPI
256Byte
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
125°C
Surface Mount
89M1987

RoHS

Each
2880+$3.920
5760+$3.850
8640+$3.760
14400+$3.690
28800+$3.600
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
16KB
16Pins
TSSOP
TSSOP
13I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
85°C
Surface Mount
89M1988

RoHS

Each
2250+$7.260
4500+$6.540
6750+$5.960
11250+$5.540
22500+$5.170
More Pricing...
S08SH
S08 Family S08SH Series Microcontrollers
40MHz
HCS08
40MHz
16KB
20Pins
TSSOP
TSSOP
17I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
12Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SH
85°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON