Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY40-SU
Newark Part No.68T3678
Product RangeAVR ATtiny Family ATtiny40 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1.190 |
Price for:Each
Minimum: 592
Multiple: 37
$704.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY40-SU
Newark Part No.68T3678
Product RangeAVR ATtiny Family ATtiny40 Series Microcontrollers
Technical Datasheet
Base NumberAVR Tiny
Product RangeAVR ATtiny Family ATtiny40 Series Microcontrollers
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's18I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size256Byte
ADC Channels12Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATtiny40
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Base Number
AVR Tiny
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
256Byte
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
AVR ATtiny Family ATtiny40 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
SOIC
No. of I/O's
18I/O's
Interfaces
I2C, SPI
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
ATtiny40
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate