0
0 Items$0.00

8-bit Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
74AK1428

RoHS

Each
1+$2.200
10+$2.160
25+$2.110
50+$2.070
100+$2.020
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SPDIP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Through Hole
78AK7658

RoHS

Each
1+$1.880
10+$1.800
25+$1.730
50+$1.660
100+$1.610
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
78AK7656

RoHS

Each
1+$1.880
10+$1.800
25+$1.730
50+$1.640
100+$1.560
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
QFN-EP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1431

RoHS

Each
1+$1.920
10+$1.840
25+$1.770
50+$1.710
100+$1.630
More Pricing...
PIC18 Family PIC18FxxQ71 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
4KB
43Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1432

RoHS

Each
1+$1.900
10+$1.820
25+$1.750
50+$1.660
100+$1.580
More Pricing...
PIC18 Family PIC18FxxQ71 Series Microcontrollers
PIC18
64MHz
64KB
48Pins
VQFN-EP
44I/O's
I2C, SPI, UART
4KB
43Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1427

RoHS

Each
1+$1.630
10+$1.530
100+$1.420
500+$1.390
1000+$1.370
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SOIC
26I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1430

RoHS

Each
1+$1.480
10+$1.370
100+$1.240
500+$1.220
1000+$1.190
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
VQFN-EP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
78AK7657

RoHS

Date/Lot Code

Each
1+$2.590
10+$2.530
25+$2.480
50+$2.430
100+$2.370
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
PDIP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Through Hole
74AK1429

RoHS

Each
1+$1.580
10+$1.460
100+$1.360
500+$1.330
1000+$1.300
More Pricing...
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SSOP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON