8-bit Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
MCU Series
=PIC18Fxx...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(16)
Device Core
(16)
Operating Frequency Max
(16)
Interfaces
(16)
ADC Resolution
(16)
Supply Voltage Min
(16)
Supply Voltage Max
(16)
MCU Family
(16)
Operating Temperature Min
(16)
Packaging
(15)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.350 10+$4.310 25+$3.940 50+$3.790 100+$3.650 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 13KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||||
Each | 1+$2.790 10+$2.660 25+$2.440 50+$2.350 100+$2.250 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | SPDIP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||||
33AH4667 RoHS | Each | 1+$2.140 10+$2.030 25+$1.990 50+$1.950 100+$1.910 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
22AJ0369 RoHS | Each | 1+$1.910 10+$1.810 25+$1.770 50+$1.740 100+$1.700 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | - | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
Each | 1+$2.190 10+$2.090 25+$1.920 50+$1.840 100+$1.770 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 13KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 125°C | Surface Mount | ||||||
25AJ2591 RoHS | MICROCHIP | Each | 1+$4.470 25+$4.040 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||
MICROCHIP | Each | 1+$4.280 10+$4.220 25+$4.130 50+$4.050 100+$3.960 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+$2.220 50+$2.070 100+$1.940 250+$1.890 500+$1.840 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+$1.900 10+$1.820 25+$1.750 50+$1.670 100+$1.610 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | SSOP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+$2.110 10+$2.020 25+$1.930 50+$1.860 100+$1.780 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 125°C | Surface Mount | |||||
MICROCHIP | Each | 1+$2.160 10+$2.080 25+$1.900 50+$1.860 100+$1.800 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | WSOIC | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
78AK7659 RoHS | Each | 1+$2.250 10+$2.150 25+$2.060 50+$1.990 100+$1.930 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
57AK3490 RoHS | MICROCHIP | Each | 1+$2.150 10+$2.070 25+$1.970 50+$1.910 100+$1.850 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
MICROCHIP | Each | 1+$2.370 10+$2.280 25+$2.180 50+$2.110 100+$2.050 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | TQFP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
57AK3491 RoHS | MICROCHIP | Each | 1+$2.390 10+$2.290 25+$2.090 50+$2.020 100+$1.960 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
MICROCHIP | Each | 1+$1.920 10+$1.840 25+$1.770 50+$1.710 100+$1.650 More Pricing... | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||