PIC18 Family PIC18FJ5x Series Microcontrollers 8-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=PIC18 Fa...
1
(1)
(2)
(3)
(23)
(3)
(2)
(1)
(4)
Device Core
(6)
Operating Frequency Max
(6)
Interfaces
(6)
Embedded Interface Type
(6)
ADC Resolution
(6)
Supply Voltage Max
(6)
MCU Family
(6)
Operating Temperature Min
(6)
MCU Series
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.060 10+$3.900 25+$3.730 50+$3.580 100+$3.420 More Pricing... | - | PIC18 Family PIC18FJ5x Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$6.260 10+$6.010 25+$5.750 50+$5.580 100+$5.400 More Pricing... | - | PIC18 Family PIC18FJ5x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 80Pins | TQFP | TQFP | 65I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | ||||||
Each | 160+$6.020 320+$5.900 480+$5.780 800+$5.660 1600+$5.540 More Pricing... | - | PIC18 Family PIC18FJ5x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 64Pins | TQFP | TQFP | 49I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | ||||||
Each | 216+$3.490 432+$3.410 648+$3.350 1080+$3.280 2160+$3.210 More Pricing... | PIC18FxxJxx | PIC18 Family PIC18FJ5x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | ||||||
Each | 244+$3.680 488+$3.600 732+$3.530 1220+$3.460 2440+$3.380 More Pricing... | - | PIC18 Family PIC18FJ5x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
52R6190 RoHS | MICROCHIP | Each | 1+$6.010 25+$5.270 100+$4.360 250+$3.920 | - | PIC18 Family PIC18FJ5x Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||