0
0 Items$0.00

8-bit Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
26AK2136

RoHS

Each
1+$0.765
10+$0.730
100+$0.616
600+$0.582
1000+$0.542
More Pricing...
EFM8 Family EFM8BB52 Series Microcontrollers
50MHz
8051
50MHz
16KB
32Pins
QFN
QFN
29I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
26AK2131

RoHS

Each
1+$0.988
EFM8 Family EFM8BB51 Series Microcontrollers
50MHz
8051
50MHz
16KB
20Pins
QFN
QFN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
125°C
Surface Mount
26AK2135

RoHS

Each
1+$0.863
10+$0.736
100+$0.723
600+$0.708
1080+$0.623
More Pricing...
EFM8 Family EFM8BB52 Series Microcontrollers
50MHz
8051
50MHz
16KB
20Pins
QFN
QFN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
26AK2132

RoHS

Each
1+$0.972
10+$0.729
100+$0.688
500+$0.639
1000+$0.578
More Pricing...
EFM8 Family EFM8BB51 Series Microcontrollers
50MHz
8051
50MHz
16KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
125°C
Surface Mount
26AK2130

RoHS

Each
1+$0.917
10+$0.731
100+$0.616
500+$0.583
1000+$0.517
More Pricing...
EFM8 Family EFM8BB51 Series Microcontrollers
50MHz
8051
50MHz
16KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
26AK2138

RoHS

Each
1+$0.972
10+$0.728
100+$0.687
500+$0.647
1000+$0.572
More Pricing...
EFM8 Family EFM8BB52 Series Microcontrollers
50MHz
8051
50MHz
16KB
28Pins
TSSOP
TSSOP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
26AK2133

RoHS

Each
1+$0.837
EFM8 Family EFM8BB51 Series Microcontrollers
50MHz
8051
50MHz
8KB
20Pins
QFN
QFN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
26AK2137

RoHS

Each
1+$1.030
10+$0.858
100+$0.696
500+$0.607
1000+$0.576
More Pricing...
EFM8 Family EFM8BB52 Series Microcontrollers
50MHz
8051
50MHz
16KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
26AK2134

RoHS

Each
1+$0.863
10+$0.652
100+$0.640
500+$0.625
1000+$0.516
More Pricing...
EFM8 Family EFM8BB51 Series Microcontrollers
50MHz
8051
50MHz
8KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
EFM8
-40°C
EFM8BB
85°C
Surface Mount
85AK5997

RoHS

Each
1+$0.841
10+$0.669
100+$0.602
500+$0.535
1000+$0.501
More Pricing...
EFM8 Family EFM8BB51 Series Microcontrollers
-
-
50MHz
16KB
20Pins
-
QFN
16I/O's
I2C, SPI, UART
-
1.28KB
-
-
1.8V
5.5V
EFM8
-
EFM8BB
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON