8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
RAM Memory Size
=8.25KB
1
(10)
(1)
(11)
(29)
(2)
(10)
(3)
(4)
Base Number
(1)
Product Range
(3)
(1)
CPU Speed
(1)
(1)
Device Core
(4)
Operating Frequency Max
(1)
(3)
Program Memory Size
(4)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$47.160 5+$43.750 10+$40.340 25+$38.640 50+$36.830 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||
Each | 1+$49.280 5+$45.360 10+$41.420 25+$36.640 50+$36.120 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||
Each | 1+$27.250 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | ||||||
Each | 1+$45.960 5+$42.270 10+$38.580 25+$34.060 50+$33.560 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||