ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(2)
ADC Channels
=81Channels
1
(30)
(764)
(309)
(510)
(3)
(63)
(4)
(185)
Product Range
(1)
(1)
(1)
(2)
Device Core
(2)
(3)
Data Bus Width
(4)
No. of Bits
(3)
Operating Frequency Max
(2)
(1)
(2)
CPU Speed
(1)
(1)
(1)
Program Memory Size
(1)
(1)
(1)
(1)
(1)
No. of Pins
(3)
(2)
IC Case / Package
(2)
(3)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$37.020 5+$34.590 10+$32.160 25+$29.500 50+$28.760 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 176Pins | TEQFP | TEQFP | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | ||||||
Each | 1+$18.530 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | ||||||
78AK3391 RoHS | Each | 1+$39.480 5+$35.920 10+$32.360 25+$29.670 50+$28.930 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 350MHz | - | 8MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4BF | |||||
Each | 450+$16.990 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | ||||||
Each | 1+$24.450 5+$22.350 10+$20.250 25+$18.610 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | ||||||