0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
84AC2678

RoHS

Each
1+$35.260
5+$31.970
10+$28.690
25+$27.060
50+$25.910
More Pricing...
Synergy Family, S7 Series, S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
224Pins
BGA
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7 Series
84AC2680

RoHS

Each
1+$44.650
5+$41.310
10+$37.960
25+$33.850
80+$33.700
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
144Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
84AC2681

RoHS

Each
1+$31.590
5+$28.550
10+$25.510
25+$23.350
80+$22.940
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
176Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
07AH4146

RoHS

Each
1+$15.770
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
23AH3496

RoHS

Each
1+$37.060
5+$33.560
10+$30.080
25+$28.830
50+$27.600
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
3MB
176Pins
LQFP
LQFP
126I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
29AH1188

RoHS

Each
1+$19.430
10+$15.960
25+$15.020
50+$14.890
100+$14.750
More Pricing...
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
100Pins
LQFP
LQFP
74I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON