Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70J20A-MNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AJ0737
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 10+ | $13.230 |
| 100+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70J20A-MNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AJ0737
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width64 bit
No. of Bits64bit
Data Bus Width64bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size1024KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's44I/O's
MCU Case StyleQFN
InterfacesCAN, SPI, UART, USB
RAM Memory Size384KB
Embedded Interface TypeCAN, SPI, UART, USB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM S70
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
Data Bus Width
64 bit
Data Bus Width
64bit
CPU Speed
300MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
Interfaces
CAN, SPI, UART, USB
Embedded Interface Type
CAN, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7
No. of Bits
64bit
Operating Frequency Max
300MHz
Program Memory Size
1024KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
384KB
ADC Channels
5Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM S70
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability